Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770268
Newark Part No.94AK5677
Product RangeWE-PD Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.200 |
| 25+ | $2.100 |
| 50+ | $2.030 |
| 100+ | $1.980 |
| 250+ | $1.800 |
| 500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770268
Newark Part No.94AK5677
Product RangeWE-PD Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.46ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.46ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
