Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771168
Newark Part No.
Re-Reel08P2789
Cut Tape08P2789
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
742 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
492 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.81 |
| 10+ | $2.71 |
| 25+ | $2.61 |
| 50+ | $2.49 |
| 100+ | $2.27 |
| 250+ | $2.13 |
| 500+ | $1.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771168
Newark Part No.
Re-Reel08P2789
Cut Tape08P2789
Product RangeWE-PD Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.91A
Inductor ConstructionShielded
Saturation Current (Isat)2.19A
Power Inductor Case12mm x 12mm x 6mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.91A
Saturation Current (Isat)
2.19A
Product Range
WE-PD Series
DC Resistance Max
0.12ohm
Product Length
12mm
Product Height
6mm
Alternatives for 744771168
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate