Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477125
Newark Part No.44W4719
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
440 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
240 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.440 |
| 25+ | $2.350 |
| 50+ | $2.240 |
| 100+ | $2.050 |
| 250+ | $1.900 |
| 500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477125
Newark Part No.44W4719
Product RangeWE-PD Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.86ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
700mA
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate