Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714056
Newark Part No.44W4725
Product RangeWE-PD Series
Technical Datasheet
670 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
470 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.920 |
10+ | $2.840 |
25+ | $2.730 |
50+ | $2.620 |
100+ | $2.400 |
250+ | $2.240 |
500+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714056
Newark Part No.44W4725
Product RangeWE-PD Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeWE-PD Series
Power Inductor Case10mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max14mohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
7.2A
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
14mohm
Product Length
10mm
Product Height
5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate