Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714068
Newark Part No.44W4726
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.460 |
| 25+ | $2.370 |
| 50+ | $2.260 |
| 100+ | $2.070 |
| 250+ | $1.930 |
| 500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714068
Newark Part No.44W4726
Product RangeWE-PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeWE-PD Series
Power Inductor Case10mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.8A
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
0.022ohm
Product Length
10mm
Product Height
5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate