Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714221
Newark Part No.44W4728
Product RangeWE-PD Series
Technical Datasheet
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.460 |
25+ | $2.370 |
50+ | $2.260 |
100+ | $2.070 |
250+ | $1.930 |
500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714221
Newark Part No.44W4728
Product RangeWE-PD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-PD Series
Power Inductor Case10mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.439ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PD series SMD shielded Power Inductor for a higher light efficiency in LED applications. The Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white colour, that when next to a circuit board makes a pleasant optical design possible. The SMD power inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base). It is suitable for switching regulators with low operating voltages, integrated DC/DC-converter, graphic cards and high vibration or shock applications.
- High storage capacity
- Low self-losses
- Highest possible current loading for SMD Inductors
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
0.439ohm
Product Length
10mm
Product Height
5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate