Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714560
Newark Part No.44W4731
Product RangeWE-PD Series
Your Part Number
502 In Stock
Need more?
233 Delivery in 1-3 Business Days(US stock)
269 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.660 |
| 25+ | $2.560 |
| 50+ | $2.440 |
| 100+ | $2.220 |
| 250+ | $2.070 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714560
Newark Part No.44W4731
Product RangeWE-PD Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case10mm x 10mm x 5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.121ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Product Range
WE-PD Series
DC Resistance Max
0.121ohm
Product Length
10mm
Product Height
5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
