Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714820
Newark Part No.44W4733
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
337 In Stock
Need more?
33 Delivery in 1-3 Business Days(US stock)
304 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.450 |
25+ | $2.360 |
50+ | $2.260 |
100+ | $2.070 |
250+ | $1.930 |
500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714820
Newark Part No.44W4733
Product RangeWE-PD Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case10mm x 10mm x 5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.176ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.9A
Product Range
WE-PD Series
DC Resistance Max
0.176ohm
Product Length
10mm
Product Height
5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate