Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772330
Newark Part No.44W4751
Product RangeWE-TI Series
Technical Datasheet
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.170 |
25+ | $1.140 |
50+ | $1.110 |
100+ | $1.010 |
500+ | $1.010 |
1000+ | $0.942 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772330
Newark Part No.44W4751
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)2.5A
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2A
DC Resistance Max
0.06ohm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 744772330
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability