Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773022
Newark Part No.08P2806
Product RangeWE-PD2 Series
Technical Datasheet
1,251 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.310 |
10+ | $2.230 |
25+ | $2.150 |
50+ | $2.050 |
100+ | $1.940 |
250+ | $1.870 |
500+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773022
Newark Part No.08P2806
Product RangeWE-PD2 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.38A
Product RangeWE-PD2 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.38A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.071ohm
Product Length
4.5mm
Product Height
3.2mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability