Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774122
Newark Part No.
Re-Reel08P2819
Cut Tape08P2819
Product RangeWE-PD2 Series
Your Part Number
2,415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.190 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.870 |
| 250+ | $1.810 |
| 500+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774122
Newark Part No.
Re-Reel08P2819
Cut Tape08P2819
Product RangeWE-PD2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.28A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.53A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.53A
Product Range
WE-PD2 Series
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
