Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774168
Newark Part No.08P2821
Product RangeWE-PD2 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.180 |
| 25+ | $2.170 |
| 50+ | $1.990 |
| 100+ | $1.860 |
| 250+ | $1.800 |
| 500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774168
Newark Part No.08P2821
Product RangeWE-PD2 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)860mA
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
640mA
Saturation Current (Isat)
860mA
Product Range
WE-PD2 Series
DC Resistance Max
0.46ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
