Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477420
Newark Part No.08P2822
Product RangeWE-PD2 Series
Your Part Number
591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.820 |
| 25+ | $1.770 |
| 50+ | $1.710 |
| 100+ | $1.630 |
| 250+ | $1.460 |
| 500+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477420
Newark Part No.08P2822
Product RangeWE-PD2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)570mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74477420 is a surface mount unshielded Power Inductor with open size. This inductor supports 7MHz typical self-resonant frequency and it is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions. Perfectly suitable for switching regulators with extremely high efficiency.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
680mA
Product Range
WE-PD2 Series
DC Resistance Max
0.65ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
