Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774222
Newark Part No.
Re-Reel08P2824
Cut Tape08P2824
Product RangeWE-PD2 Series
Your Part Number
1,297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.170 |
| 25+ | $2.070 |
| 50+ | $1.980 |
| 100+ | $1.850 |
| 250+ | $1.790 |
| 500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774222
Newark Part No.
Re-Reel08P2824
Cut Tape08P2824
Product RangeWE-PD2 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)470mA
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.57ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 744774222 is a surface mount unshielded Power Inductor with open size. This WE-PD2 inductor supports 5MHz typical self-resonant frequency and perfectly suitable for switching regulators with extremely high efficiency. It is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
470mA
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
1.57ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
