Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775318
Newark Part No.61T8040
Product RangeWE-ASI Series
Technical Datasheet
347 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.840 |
25+ | $2.760 |
50+ | $2.670 |
100+ | $2.510 |
250+ | $2.360 |
500+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775318
Newark Part No.61T8040
Product RangeWE-ASI Series
Technical Datasheet
Inductance18mH
DC Resistance Max72ohm
Self Resonant Frequency400kHz
DC Current Rating80mA
Inductor Case StyleSMD
Inductor Case / Package-
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18mH
Self Resonant Frequency
400kHz
Inductor Case Style
SMD
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
8mm
Product Height
5mm
DC Resistance Max
72ohm
DC Current Rating
80mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability