Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776182
Newark Part No.88T7157
Product RangeWE-PD2 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.470 |
| 25+ | $2.400 |
| 50+ | $2.320 |
| 100+ | $2.250 |
| 250+ | $2.180 |
| 500+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776182
Newark Part No.88T7157
Product RangeWE-PD2 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.17A
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.25ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.17A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability