Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776222
Newark Part No.08P2850
Product RangeWE-PD2 Series
Technical Datasheet
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.700 |
10+ | $2.450 |
25+ | $2.380 |
50+ | $2.300 |
100+ | $2.230 |
250+ | $2.160 |
500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776222
Newark Part No.08P2850
Product RangeWE-PD2 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)670mA
Inductor ConstructionUnshielded
Saturation Current (Isat)770mA
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
770mA
Product Range
WE-PD2 Series
DC Resistance Max
0.73ohm
Product Length
10mm
Product Height
5.4mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability