Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777233
Newark Part No.92AH7092
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.510 |
| 25+ | $2.440 |
| 50+ | $2.360 |
| 100+ | $2.280 |
| 250+ | $2.240 |
| 500+ | $2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777233
Newark Part No.92AH7092
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.86ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
450mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
1.86ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate