Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477724
Newark Part No.02AM5435
Product RangeWE-PD Series
Technical Datasheet
1,515 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
1015 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $2.360 |
25+ | $2.290 |
50+ | $2.220 |
100+ | $2.150 |
250+ | $2.110 |
500+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477724
Newark Part No.02AM5435
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max3.01ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
3.01ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
290mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate