Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778168
Newark Part No.24AC5758
Product RangeWE-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778168
Newark Part No.24AC5758
Product RangeWE-PD Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)840mA
Product RangeWE-PD Series
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
740mA
Saturation Current (Isat)
840mA
DC Resistance Max
0.52ohm
Product Length
7.3mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for 744778168
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability