Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785115
Newark Part No.08P2874
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.580 |
10+ | $3.220 |
25+ | $3.000 |
50+ | $2.770 |
100+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785115
Newark Part No.08P2874
Product RangeWE-PD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-PD Series
Power Inductor Case6.2mm x 5.9mm x 3.3mm
Inductor Case / Package-
DC Resistance Max200mohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Power Inductor Case
6.2mm x 5.9mm x 3.3mm
DC Resistance Max
200mohm
Product Length
6.2mm
Product Height
3.3mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability