Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778520
Newark Part No.08P2877
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.800 |
| 25+ | $2.710 |
| 50+ | $2.630 |
| 100+ | $2.550 |
| 250+ | $2.500 |
| 500+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778520
Newark Part No.08P2877
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Power Inductor Case6.2mm x 5.9mm x 3.3mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.06ohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.2mm x 5.9mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
500mA
Product Range
WE-PD Series
DC Resistance Max
1.06ohm
Product Length
6.2mm
Product Height
3.3mm
Alternatives for 744778520
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability