Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789222
Newark Part No.08P2889
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.100 |
| 25+ | $2.010 |
| 50+ | $1.920 |
| 100+ | $1.870 |
| 250+ | $1.860 |
| 500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789222
Newark Part No.08P2889
Product RangeWE-PD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
DC Resistance Max1.65ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.65ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
420mA
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
