Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787039
Newark Part No.97W4423
Product RangeWE-PD2SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.590 |
| 25+ | $2.480 |
| 50+ | $2.370 |
| 100+ | $2.230 |
| 250+ | $2.190 |
| 500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787039
Newark Part No.97W4423
Product RangeWE-PD2SR Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2SR Series
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.02ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4A
Product Range
WE-PD2SR Series
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability