Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479614
Newark Part No.58AK2064
Product RangeWE-MI Series
Technical Datasheet
515 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.217 |
25+ | $0.210 |
50+ | $0.204 |
100+ | $0.198 |
250+ | $0.190 |
500+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479614
Newark Part No.58AK2064
Product RangeWE-MI Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.25ohm
Self Resonant Frequency260MHz
DC Current Rating50mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
260MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.25ohm
DC Current Rating
50mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability