0
0 Items$0.00

47nH Multilayer Inductors :

22 Products Found
Find a huge range of 47nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Sigmainductors - Te Connectivity & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
30+$0.065
100+$0.060
250+$0.058
500+$0.057
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
30+$0.083
100+$0.079
250+$0.069
500+$0.068
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
57AC0660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.116
100+$0.106
250+$0.104
500+$0.097
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
900MHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
83AH8579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
30+$0.043
100+$0.040
250+$0.039
500+$0.038
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ0990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
30+$0.074
100+$0.070
250+$0.062
500+$0.061
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.186
30+$0.164
100+$0.155
250+$0.139
500+$0.135
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.131
30+$0.119
100+$0.096
250+$0.089
500+$0.083
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
74AH0758

RoHS

EATON BUSSMANN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
30+$0.035
100+$0.034
250+$0.033
500+$0.032
More Pricing...
47nH
1.1ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
76AH5398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
30+$0.050
100+$0.048
250+$0.042
500+$0.041
More Pricing...
47nH
0.72ohm
1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
24AJ0988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.223
30+$0.207
100+$0.163
250+$0.155
500+$0.140
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
30+$0.083
100+$0.079
250+$0.069
500+$0.068
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.057
100+$0.053
250+$0.050
500+$0.048
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
30+$0.098
100+$0.090
250+$0.087
500+$0.085
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.035
100+$0.032
250+$0.030
500+$0.029
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
30+$0.062
100+$0.058
250+$0.056
500+$0.055
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8690

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
30+$0.059
100+$0.051
250+$0.047
500+$0.044
More Pricing...
47nH
1.1ohm
1GHz
250mA
0402 [1005 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8736

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
30+$0.119
100+$0.113
250+$0.101
500+$0.099
More Pricing...
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN5684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.091
12000+$0.083
20000+$0.069
47nH
0.7ohm
9GHz
400mA
0603 [1608 Metric]
-
LQG18HH_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
11AN1706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.480
30+$0.404
100+$0.373
250+$0.258
500+$0.217
More Pricing...
47nH
0.7ohm
900MHz
500mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
30+$0.213
100+$0.190
250+$0.119
500+$0.098
More Pricing...
47nH
1.1ohm
1.1GHz
200mA
0402 [1005 Metric]
-
CE1005Q Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.200
30+$0.176
100+$0.156
250+$0.098
500+$0.081
More Pricing...
47nH
3.6ohm
1.3GHz
100mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
55AJ2637

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.147
60+$0.130
100+$0.124
47nH
0.72ohm
1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 2%
-
Unshielded
Air
1mm
0.5mm
0.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK