Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCE201210-47NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC0660RL
Cut Tape57AC0660
Product RangeCE201210 Series
Your Part Number
9,433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.125 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.125 |
| 30+ | $0.116 |
| 100+ | $0.106 |
| 250+ | $0.104 |
| 500+ | $0.097 |
| 1000+ | $0.089 |
| 2500+ | $0.079 |
| 5000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE201210-47NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC0660RL
Cut Tape57AC0660
Product RangeCE201210 Series
Inductance47nH
DC Resistance Max0.7ohm
Self Resonant Frequency900MHz
High Frequency Inductor Case0805 [2012 Metric]
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeCE201210 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min900MHz
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.83mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
900MHz
DC Current Rating
300mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
900MHz
Product Length
2mm
Product Height
0.83mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
High Frequency Inductor Case
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Product Range
CE201210 Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
1.25mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for CE201210-47NJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
