0
0 Items$0.00

Multilayer Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
44AC1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.112
100+$0.096
250+$0.090
500+$0.084
More Pricing...
10nH
300mohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
14P9652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.131
100+$0.111
250+$0.109
500+$0.102
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.093
100+$0.086
250+$0.083
500+$0.079
More Pricing...
33nH
0.6ohm
1.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.116
100+$0.106
250+$0.104
500+$0.097
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
900MHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.131
30+$0.122
100+$0.111
250+$0.106
500+$0.100
More Pricing...
22nH
0.5ohm
1.4GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.122
100+$0.106
250+$0.101
500+$0.095
More Pricing...
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.093
100+$0.086
250+$0.082
500+$0.078
More Pricing...
4.7nH
0.2ohm
3.5GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0654

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.075
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
30+$0.155
100+$0.126
250+$0.118
500+$0.110
More Pricing...
15nH
0.4ohm
1.6GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
44AC1923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.062
56nH
0.75ohm
800MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
44AC1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.059
82nH
900mohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK