Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762122
Newark Part No.41X2933
Product RangeWE-PMI Series
Technical Datasheet
Packaging Options
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.572 |
25+ | $0.555 |
50+ | $0.537 |
100+ | $0.478 |
250+ | $0.456 |
500+ | $0.434 |
1000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762122
Newark Part No.41X2933
Product RangeWE-PMI Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.12ohm
Self Resonant Frequency250MHz
DC Current Rating1.2A
Inductor Case / Package-
Inductor Case Style1.6mm x 0.8mm x 0.5mm
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
250MHz
Inductor Case / Package
-
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.5mm
DC Resistance Max
0.12ohm
DC Current Rating
1.2A
Inductor Case Style
1.6mm x 0.8mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability