Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763222
Newark Part No.66AH2699
Product RangeWE-PMI Series
Technical Datasheet
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.220 |
25+ | $1.170 |
50+ | $1.120 |
100+ | $1.090 |
250+ | $1.050 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763222
Newark Part No.66AH2699
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeWE-PMI Series
Power Inductor Case-
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.375ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
280mA
Power Inductor Case
-
DC Resistance Max
0.375ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability