Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540120
Newark Part No.97W4442
Product RangeWE-CFWI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $6.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540120
Newark Part No.97W4442
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel1.2µH
RMS Current, Parallel23A
Saturation Current, Parallel47A
DC Resistance Max, Parallel0.0024ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.2mm
Product Width13.2mm
Product Height10.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
23A
DC Resistance Max, Parallel
0.0024ohm
Turns Ratio
1:1
Product Width
13.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.2µH
Saturation Current, Parallel
47A
Leakage Inductance
-
Product Length
13.2mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability