Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485542680
Newark Part No.75AJ2788
Product RangeWE-CFWI Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $14.990 |
| 25+ | $14.430 |
| 50+ | $13.870 |
| 100+ | $12.760 |
| 250+ | $11.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485542680
Newark Part No.75AJ2788
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel6.8µH
RMS Current, Parallel13.5A
Saturation Current, Parallel26A
DC Resistance Max, Parallel6100µohm
Leakage Inductance-
Turns Ratio1:1
Product Length18.5mm
Product Width18.5mm
Product Height13.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
13.5A
DC Resistance Max, Parallel
6100µohm
Turns Ratio
1:1
Product Width
18.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
26A
Leakage Inductance
-
Product Length
18.5mm
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
