Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.630 |
10+ | $3.560 |
25+ | $3.510 |
50+ | $3.450 |
100+ | $3.240 |
250+ | $3.020 |
500+ | $2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448700015
Newark Part No.94AK5705
Product RangeWE-DD
Product RangeWE-DD
Inductance, Parallel1.5µH
RMS Current, Parallel8.6A
Saturation Current, Parallel17.5A
DC Resistance Max, Parallel0.016ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DD
RMS Current, Parallel
8.6A
DC Resistance Max, Parallel
0.016ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.5µH
Saturation Current, Parallel
17.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability