Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744878100
Newark Part No.92AH7111
Product RangeWE-DD Series
Technical Datasheet
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.290 |
| 25+ | $3.200 |
| 50+ | $3.090 |
| 100+ | $2.880 |
| 250+ | $2.790 |
| 500+ | $2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744878100
Newark Part No.92AH7111
Product RangeWE-DD Series
Technical Datasheet
Product RangeWE-DD Series
Inductance, Parallel10µH
RMS Current, Parallel1A
Saturation Current, Parallel2A
DC Resistance Max, Parallel0.165ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.3mm
Product Width7.3mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DD Series
RMS Current, Parallel
1A
DC Resistance Max, Parallel
0.165ohm
Turns Ratio
1:1
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
2A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability