Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440036
Newark Part No.75AJ2808
Product RangeWE-TDC Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.520 |
| 25+ | $2.480 |
| 50+ | $2.440 |
| 100+ | $2.370 |
| 250+ | $2.280 |
| 500+ | $2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440036
Newark Part No.75AJ2808
Product RangeWE-TDC Series
Technical Datasheet
Product RangeWE-TDC Series
Inductance, Parallel3.6µH
RMS Current, Parallel2.3A
Saturation Current, Parallel4.6A
DC Resistance Max, Parallel0.053ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height3.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TDC Series
RMS Current, Parallel
2.3A
DC Resistance Max, Parallel
0.053ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.6µH
Saturation Current, Parallel
4.6A
Leakage Inductance
-
Product Length
8mm
Product Height
3.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability