Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750310799
Newark Part No.
Re-Reel34R6114
Cut Tape34R6114
Product RangeWE-FB Series
Your Part Number
291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.570 | $8.57 |
| Total Price | $8.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $8.100 |
| 25+ | $7.950 |
| 50+ | $7.800 |
| 100+ | $7.190 |
| 250+ | $6.880 |
| 500+ | $6.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750310799
Newark Part No.
Re-Reel34R6114
Cut Tape34R6114
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages10V to 30V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCBis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
WE-FB Series
Current Rating
400mA
Power Rating
-
Primary Voltages
10V to 30V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
