Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311424
Newark Part No.
Re-Reel47T5831
Cut Tape47T5831
Product RangeWE-FB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 10+ | $13.440 |
| 25+ | $12.910 |
| 50+ | $12.440 |
| 100+ | $12.010 |
| 250+ | $11.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311424
Newark Part No.
Re-Reel47T5831
Cut Tape47T5831
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Frequency Range100kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages36V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
WE-FB Series
Current Rating
1A
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability