Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311911
Newark Part No.47T5868
Product RangeWE-FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 10+ | $12.660 |
| 25+ | $12.440 |
| 50+ | $12.200 |
| 100+ | $11.290 |
| 250+ | $10.840 |
| 500+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311911
Newark Part No.47T5868
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating200mA
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages8V to 24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
WE-FB Series
Current Rating
200mA
Power Rating
-
Primary Voltages
8V to 24V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
