Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101309
Newark Part No.82AC4628
Product RangeWE-WPCC Series
Technical Datasheet
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.490 |
10+ | $8.070 |
25+ | $7.670 |
50+ | $7.330 |
100+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101309
Newark Part No.82AC4628
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.45ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency19MHz
Quality Factor20@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.49mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
20@125kHz
Product Length
-
Product Height
0.49mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.45ohm
No. of Layers
1 Layer
Self Resonant Frequency
19MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability