Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103215
Newark Part No.82AC4634
Product RangeWE-WPCC Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.150 |
10+ | $9.300 |
25+ | $9.290 |
50+ | $8.820 |
100+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103215
Newark Part No.82AC4634
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance14.3µH
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)8A
Self Resonant Frequency8.8MHz
Quality Factor40@125kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
8A
Quality Factor
40@125kHz
Product Length
32mm
Product Height
1mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
14.3µH
DC Resistance Max
0.19ohm
No. of Layers
1 Layer
Self Resonant Frequency
8.8MHz
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability