Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308201
Newark Part No.06W1426
Product RangeWE-WPCC Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308201
Newark Part No.06W1426
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 5%
DC Resistance Max200mohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)8A
Self Resonant Frequency15MHz
Quality Factor50@125kHz
AC Current Rating-
Product Length37mm
Product Width37mm
Product Height1.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760308201 is a Wireless Power Charging Receiver Coil with litz wire and ferrite fortification in the centre is that devices using this solution can be charged on charging stations of both standards (Qi standard of WPC and the PMA standard of Power Matters Alliance). Qi standard compliant. Evaluated and approved by Texas Instruments and Integrated Device Technology.
- -20 to 105°C Operating temperature
Applications
Medical, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
8A
Quality Factor
50@125kHz
Product Length
37mm
Product Height
1.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
200mohm
No. of Layers
1 Layer
Self Resonant Frequency
15MHz
AC Current Rating
-
Product Width
37mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability