Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709102
Newark Part No.97W4604
Product RangeWE-PD HV Series
Your Part Number
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.580 |
| 25+ | $4.510 |
| 50+ | $4.440 |
| 100+ | $4.310 |
| 250+ | $3.890 |
| 500+ | $3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709102
Newark Part No.97W4604
Product RangeWE-PD HV Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case12mm x 12mm x 10.5mm
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
900mA
Product Range
WE-PD HV Series
DC Resistance Max
1.4ohm
Product Length
12mm
Product Height
10.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
