Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714681
Newark Part No.97W4616
Product RangeWE-PD HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.430 |
| 25+ | $2.320 |
| 50+ | $2.200 |
| 100+ | $2.110 |
| 250+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714681
Newark Part No.97W4616
Product RangeWE-PD HV Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Power Inductor Case10mm x 10mm x 6mm
Product RangeWE-PD HV Series
DC Resistance Max2.25ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 6mm
DC Resistance Max
2.25ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
610mA
Product Range
WE-PD HV Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability