Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013033150
Newark Part No.81AH9720
Product RangeWE-AEFA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.210 |
| 25+ | $4.130 |
| 50+ | $4.040 |
| 100+ | $3.880 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013033150
Newark Part No.81AH9720
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter12mm
Product Length15mm
Inner Diameter3.55mm
Frequency Min-
Frequency Max-
Impedance205ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
12mm
Inner Diameter
3.55mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
15mm
Frequency Min
-
Impedance
205ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability