Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013059285
Newark Part No.85AH8211
Product RangeWE-AEFA Series
Technical Datasheet
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.590 |
| 25+ | $5.430 |
| 50+ | $5.260 |
| 100+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013059285
Newark Part No.85AH8211
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter14mm
Product Length28.5mm
Inner Diameter6.3mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
14mm
Inner Diameter
6.3mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28.5mm
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability