Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013091285
Newark Part No.85AH8216
Product RangeWE-AEFA Series
Technical Datasheet
342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.980 |
| 25+ | $3.900 |
| 50+ | $3.830 |
| 100+ | $3.830 |
| 500+ | $3.820 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013091285
Newark Part No.85AH8216
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter17.5mm
Product Length28.5mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max-
Impedance220ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
9.5mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28.5mm
Frequency Min
-
Impedance
220ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability