Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114095100
Newark Part No.28AH8280
Product RangeWE-TEFA Series
Technical Datasheet
75 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
35 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.230 |
| 25+ | $1.150 |
| 50+ | $1.060 |
| 100+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114095100
Newark Part No.28AH8280
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter20mm
Product Length10mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance85ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
20mm
Inner Diameter
10mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
10mm
Frequency Min
-
Impedance
85ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate