Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114133064
Newark Part No.28AH8282
Product RangeWE-TEFA Series
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.763 |
| 25+ | $0.708 |
| 50+ | $0.652 |
| 100+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114133064
Newark Part No.28AH8282
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter22.5mm
Product Length6.4mm
Inner Diameter13.8mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
22.5mm
Inner Diameter
13.8mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
6.4mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate