Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114155200
Newark Part No.28AH8284
Product RangeWE-TEFA Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $4.550 |
10+ | $3.980 |
25+ | $3.640 |
50+ | $3.440 |
100+ | $3.230 |
500+ | $3.230 |
1000+ | $3.220 |
2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114155200
Newark Part No.28AH8284
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter28mm
Product Length20mm
Inner Diameter16mm
Frequency Min-
Frequency Max-
Impedance125ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
28mm
Inner Diameter
16mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
20mm
Frequency Min
-
Impedance
125ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate