Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115222150
Newark Part No.46AJ3697
Product RangeWE-TEMA Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.49 |
| 10+ | $5.58 |
| 25+ | $5.12 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115222150
Newark Part No.46AJ3697
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter38.4mm
Product Length14.6mm
Inner Diameter21.4mm
Frequency Min-
Frequency Max-
Impedance5.15ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
38.4mm
Inner Diameter
21.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
14.6mm
Frequency Min
-
Impedance
5.15ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability